Pushbutton Switches ON-(ON) .157 BLK CAP RIGHT ANGL PC .4VA
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Series | GB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |