
DPDT momentary pushbutton switch featuring PC pin termination for through-hole mounting. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA capacity. Offers a gold-plated bronze contact material and a polyacetal round button actuator. Electrical and mechanical life rated at 50,000 cycles, with operating temperatures from -30°C to 85°C.
NKK Switches GB25AH-XB technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.22mm |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB25AH-XB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
