
DPDT pushbutton switch featuring a vertical, through-hole PCB mount and a plunger actuator. Offers a 28V AC/DC voltage rating with a 100mA current capacity. Contact material is gold-plated bronze, providing 50,000 electrical and mechanical life cycles. Operating temperature range spans from -30°C to 85°C.
NKK Switches GB25AP technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Depth | 4.5mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Lead Length | 2.6mm |
| Length | 7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| Series | GB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB25AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
