
Ultra-miniature pushbutton switch featuring DPDT circuitry and an On-Mom function. Rated for 0.4VA (AC/DC) at 28V, this non-illuminated switch offers a round, red button actuator. It mounts via through-hole with PC pin terminations and boasts a 0.4VA current rating. Constructed with bronze contacts and gold plating, it provides 50,000 cycles of electrical and mechanical life within an operating temperature range of -30°C to 85°C.
NKK Switches GB25AP-XC technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.5mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GB |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB25AP-XC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
