The GB25AV is a DPDT on-moment plunger switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is rated for 28V AC and 28V DC and is available in a through-hole, vertical, PCB mount configuration.
Checking distributor stock and pricing after the page loads.
NKK Switches GB25AV technical specifications.
| Actuator Type | PLUNGER |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical, PCB |
| Package Quantity | 1 |
| Packaging | Box |
| Series | GB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |