
DPDT momentary pushbutton switch featuring PC pin termination for through-hole mounting. Offers a 0.1A (100mA) current rating at 28VAC/28VDC, with a 0.4VA power rating. Constructed with a polyacetal round plunger actuator and bronze contacts with gold plating. Provides an electrical and mechanical life of 50,000 cycles, operating within a temperature range of -30°C to 85°C.
NKK Switches GB25AV-XC technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.76mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GB |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB25AV-XC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
