
Illuminated SPDT rocker switch with a vertical, through-hole mount and PC pin termination. Features a polyamide, glass fibre paddle actuator in red, offering a 0.1A max current rating and 28VAC/28VDC voltage rating. This switch boasts a 50,000-cycle electrical and mechanical life, with gold-plated bronze contacts. Operating temperature range is -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches GW12LCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polyamide, Glass fibre |
| Actuator Type | Paddle |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GW |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GW12LCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
