
Illuminated rocker switch featuring a SPDT throw configuration and On-On function. Paddle actuator constructed from polyamide and glass fibre. Offers gold-plated bronze contacts with a 100mA max current rating and 28V AC/DC voltage rating. Designed for through-hole mounting with solder terminals, boasting a mechanical and electrical life of 50,000 cycles. Operates within a temperature range of -30°C to 85°C and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches GW12LHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polyamide, Glass fibre |
| Actuator Type | Paddle |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GW |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GW12LHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
