
NKK Switches GW12LHP-RO technical specifications.
| Contact Material | Gold, Bronze |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 5mm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Orientation | Vertical |
| Package Quantity | 100 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GW12LHP-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.