This red SPDT on-on rocker switch features gold contact plating and LED illumination. It has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The switch is rated for 28V AC and 28V DC and has a mechanical life of 50,000 cycles. It is RoHS compliant and available in a bracket mount/through hole package.
NKK Switches GW12LJHC technical specifications.
| Color | Red |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GW |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GW12LJHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
