
Rocker Switches SPDT ON-ON 0.4VA
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 5.15mm |
| RoHS | Compliant |
