Sign in to ask questions about the NKK Switches GW12LJPC-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches GW12LJPC-RO technical specifications.
| Contact Plating | Gold |
| Height | 7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7mm |
| Orientation | Vertical |
| Termination | Pin |
| Throw Configuration | SPDT |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GW12LJPC-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.