Rocker Switch, SPDT, On-on, 6 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight,
Sign in to ask questions about the NKK Switches GW12LJPCF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches GW12LJPCF technical specifications.
| Color | Green, Red |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GW |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GW12LJPCF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
