Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NKK SWITCHES
GW12LJPF-RO
Datasheet
NKK Switches
GW12LJPF-RO
Obsolete
Rocker Switches SPDT ON-ON 0.4VA
Electromechanical
Switches
Electromechanical
Switches
Rocker Switches
Illuminated & Non-Illuminated
Rocker Switches SPDT ON-ON 0.4VA
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Plating
Gold
Lead Free
Lead Free
Orientation
Vertical
Package Quantity
100
Termination
Solder
Throw Configuration
SPDT
Voltage Rating (AC)
28V
DC Rated Voltage
28V
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account