
This through-hole rocker switch features a red illumination type and gold contact plating. It has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The switch is rated for 50000 cycles of electrical life and 50000 cycles of mechanical life. It is compliant with RoHS and is available in a tray packaging.
NKK Switches GW12LJVC technical specifications.
| Actuator Type | Rocker |
| Color | Red |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Vertical |
| Packaging | Tray |
| Primary Type | SWITCH |
| RoHS Compliant | Yes |
| Series | GW |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
