
This Green/Red LED illuminated on-on SPDT switch features a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is lead-free and RoHS compliant, with a packaging type of tray. It is rated for a DC voltage of 28V and an AC voltage of 28V.
Checking distributor stock and pricing after the page loads.
| Color | Green, Red |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GW |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |