
This 28V SPDT rocker switch features gold contact plating and lead-free construction. It measures 12.8mm in height and 7.65mm in length, with a width of 5mm. The switch is designed for vertical orientation and is available in quantities of 100. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches GW12LJVCF-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Height | 12.8mm |
| Lead Free | Lead Free |
| Length | 7.65mm |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GW12LJVCF-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.