Illuminated SPDT rocker switch featuring an On-On function and a right-angle, through-hole mount. This switch offers a red, polycarbonate paddle actuator and green LED illumination. It has a 5mm length, 16.76mm depth, and 8 PCB holes with PC pin termination. Contact material is gold-plated bronze, rated for 28V AC/DC and 100mA, with an electrical and mechanical life of 50,000 cycles. Operating temperature range is -25°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Resin, Polycarbonate |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.76mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Length | 5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GW |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
