NKK Switches GW12LJVF-RO technical specifications.
| Contact Plating | Gold |
| Height | 12.8mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7.65mm |
| Orientation | Vertical |
| Termination | Pin |
| Throw Configuration | SPDT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GW12LJVF-RO to view detailed technical specifications.
No datasheet is available for this part.