NKK Switches GW12RBH-RO technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GW12RBH-RO to view detailed technical specifications.
No datasheet is available for this part.