
SPDT illuminated rocker switch with vertical orientation and PC pin termination. Features a curved red polyamide, glass fibre actuator and bronze contacts with gold plating. Rated for 0.1A at 28VAC/28VDC, offering 0.4VA. Electrical and mechanical life rated at 50,000 cycles. Operates within a temperature range of -30°C to 85°C.
NKK Switches GW12RCP technical specifications.
| Actuator Material | Polyamide, Glass fibre |
| Actuator Type | Rocker |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GW |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GW12RCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
