This 28V SPDT rocker switch features a right angle orientation and lead free construction. It is terminated with solder and has a package quantity of 100. The switch has a contact plating of gold and a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches GW12RHH-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GW12RHH-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.