
Illuminated rocker switch featuring a Single Pole Double Throw (SPDT) configuration with an On-On function. This through-hole mount component utilizes gold-plated bronze contacts and a polyamide, glass fibre rocker actuator. Rated for 28V AC/DC and 100mA, it offers a mechanical and electrical life of 50,000 cycles. Operating within a temperature range of -30°C to 85°C, it meets UL94 V-0 flammability standards and is RoHS compliant.
NKK Switches GW12RHP technical specifications.
| Actuator Material | Polyamide, Glass fibre |
| Actuator Type | Rocker |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GW |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GW12RHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.