Rocker Switches DPDT ON-ON WHT VERT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches GW22LBV-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Termination | Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GW22LBV-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
