
The GW22LCP is a red illuminated paddle switch with a gold contact plating, rated for 28V and operating within a temperature range of -30°C to 85°C. It features a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is lead-free and RoHS compliant, packaged in a tray with one unit per package. It is designed for through-hole mounting and has a vertical orientation.
NKK Switches GW22LCP technical specifications.
| Actuator Type | Paddle |
| Color | Red |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GW |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GW22LCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.