The GW22LCV is a red paddle switch with an on-on function, rated for 28V AC and 28V DC. It features a gold contact plating and has a mechanical life of 50,000 cycles. The switch is available in a tray packaging and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
NKK Switches GW22LCV technical specifications.
| Actuator Type | Paddle |
| Color | Red |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GW |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GW22LCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.