DPDT illuminated rocker switch with PC pin termination, featuring a curved white polyamide and glass fibre actuator. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating and 50,000 electrical and mechanical life cycles. This through-hole, right-angle mount component offers gold-plated bronze contacts and operates within a -30°C to +85°C temperature range.
NKK Switches GW22RBH technical specifications.
| Actuator Material | Polyamide, Glass fibre |
| Actuator Type | Rocker |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.72mm |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GW |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GW22RBH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.