
The GW22RCH-RO is a 28V DPDT rocker switch with illumination, featuring a right-angle orientation and lead-free construction. It has a gold-plated contact and a pin termination. The switch is rated for 28V AC and 28V DC, and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Termination | Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |