
DPDT illuminated rocker switch with PC pin termination and right-angle mounting. Features a curved grey polyamide, glass fibre actuator and bronze contacts with gold plating. Rated for 0.1A at 28VAC/28VDC, offering 50,000 electrical and mechanical cycles. Operates within a -30°C to 85°C temperature range and meets UL94 V-0 flammability rating.
NKK Switches GW22RHH technical specifications.
| Actuator Material | Polyamide, Glass fibre |
| Actuator Type | Rocker |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.72mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GW |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GW22RHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
