The HB01KW01-5F-FB is a pushbutton switch with a green diffused lens, rated for 30mA current and 2.2V operating supply voltage. It features silver contact plating and a flat, square lens style. The switch is available in a panel mount with threads package type and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 25mA |
| Contact Plating | Silver |
| Current | 30mA |
| Lens Color | Green, Diffused, White |
| Lens Size | 7.4mm |
| Lens Style | Flat, Square |
| Lens Transparency | Diffused |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HB |
| Voltage | 2.1V |
| RoHS | Compliant |