
NKK Switches HB02KW01-5F-FB technical specifications.
| Current | 30mA |
| Lens Color | Green, Diffused, White |
| Lens Size | 7.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HB |
| Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HB02KW01-5F-FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.