Illuminated pushbutton switch featuring SPDT, momentary On-(on) function. Rated for 0.1A and 30VDC, with silver-plated bronze contacts. Offers 50,000 electrical and 100,000 mechanical cycles. Includes a red LED illumination and solder lug terminals for panel mounting.
Sign in to ask questions about the NKK Switches HB15CKW01-5C-CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches HB15CKW01-5C-CB technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 100mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 9mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Tray |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HB15CKW01-5C-CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
