
SPDT momentary pushbutton switch featuring a square button and solder lug termination. Rated for 0.1A at 30VAC/30VDC, this switch offers a 100mA contact current rating with bronze, silver contacts and silver plating. It boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, operating within a temperature range of -25°C to 70°C. Designed for vertical, panel mount installation, it is UL approved.
NKK Switches HB15SKW01 technical specifications.
| Approvals | UL |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches HB15SKW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
