
The HB15SKW01-5C-AB is a square button switch with a silver contact plating, rated for 100mA and 30V. It features a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is illuminated with a red LED and has a vertical orientation. It is suitable for panel mount applications and has a maximum operating temperature of 50°C.
Sign in to ask questions about the NKK Switches HB15SKW01-5C-AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches HB15SKW01-5C-AB technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 100mA |
| Contact Plating | Silver |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HB15SKW01-5C-AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
