
SPDT specialty switch featuring an On-On function and a 100mA current rating at 30VDC. This panel-mount switch offers quick connect terminals and a vertical orientation. Constructed with bronze and silver contacts with silver plating, it boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. Operating within a temperature range of -25°C to 70°C, this RoHS compliant component is designed for reliable performance.
Sign in to ask questions about the NKK Switches HB16CKW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches HB16CKW01 technical specifications.
| Approvals | UL |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HB16CKW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
