
Illuminated pushbutton switch featuring SPDT alternate action with ON-ON function. Offers a 100mA contact current rating at 30VAC/30VDC, silver-plated bronze contacts, and solder lug termination. Designed for panel mounting with a 9mm depth and length, this vertical orientation switch boasts a 50,000 cycle electrical life and 100,000 cycle mechanical life. Includes red LED illumination and operates within a -25°C to 50°C temperature range.
NKK Switches HB16CKW01-5C-CB technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 100mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 9mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HB16CKW01-5C-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
