
Illuminated pushbutton switch featuring a square button actuator and SPDT alternate contact configuration. Rated for 0.1A at 30VAC/30VDC, with silver-plated bronze contacts and solder lug termination. Offers a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Panel mountable with a vertical orientation, operating within a temperature range of -25°C to 50°C. Includes red LED illumination.
NKK Switches HB16SKW01-5C-CB technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 100mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 9mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Front |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HB16SKW01-5C-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
