
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.125A 28VAC 28VDC 3VA 500000Cycles 1.6N Thru-Hole
Sign in to ask questions about the NKK Switches HP0215AFKP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches HP0215AFKP2 technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HP02 |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HP0215AFKP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
