
This is a surface mount tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a mechanical life of 500,000 cycles and a switch travel of 0.2mm. The switch is rated for a DC voltage of 28V and has a gold contact plating. It is a single pole single throw (SPST) switch with a standard actuator type and a nylon, glass, and polyamide material. The switch is available in a bulk packaging and has a gull wing termination.
Sign in to ask questions about the NKK Switches HP0315AFKP4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches HP0315AFKP4 technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Plating | Gold |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HP03 |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HP0315AFKP4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
