
Surface mount keypad switch featuring a black nylon, glass, and polyamide actuator. This non-illuminated or illuminated switch offers SPST functionality with an Off-Mom switch action and a 0.2mm switch travel. It utilizes stainless steel contacts with gold plating, rated for 28V AC/DC and a maximum current of 100mA. Designed for a mechanical life of 500,000 cycles, it operates within a temperature range of -20°C to 70°C and requires a 1.6N operating force.
NKK Switches HP0315AFKP4-S technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Color | Black |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Depth | 9mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HP03 |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HP0315AFKP4-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
