SP3T rotary switch featuring a 3-position, non-shorting contact style with a 45° index angle and fixed stops. Rated for 6A at 250VAC and 30VDC, with a 3A contact current rating. Includes a 10mm brass actuator and solder lug termination. Panel mount design with a single pole, single deck configuration.
Sign in to ask questions about the NKK Switches HS13Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches HS13Y technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Contact Current Rating | 3A |
| Contact Material | Bronze, Brass, Silver |
| Contact Style | Non-Shorting |
| Current Rating | 6A |
| Depth | 0.787inch |
| Height | 40mm |
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HS13Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.