
Rotary switch featuring a 3-position, SP3T configuration with a 45° index angle and fixed index stops. This panel-mount switch offers a 6A max current rating and 250V AC / 30V DC voltage rating. It includes a 10mm brass rotary shaft actuator and quick connect terminals with bronze, brass, and silver contact materials. The illuminated design operates within a -10°C to 70°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches HS13Y-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Contact Material | Bronze, Brass, Silver |
| Contact Style | Non-Shorting |
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HS13Y-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
