
The HS13Y-RO is a 3-position rotary switch with a non-shorting contact style, rated for 5A and 125V AC. It features a fixed index stop and a 45° index angle. The switch is designed for panel mount applications and is lead free. It has a single deck with one pole per deck and three positions. The switch is packaged in bulk.
Sign in to ask questions about the NKK Switches HS13Y-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches HS13Y-RO technical specifications.
| Contact Style | Non-Shorting |
| Current Rating | 5A |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Lug |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HS13Y-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
