
Illuminated rotary switch featuring 11 positions and a vertical orientation. This panel-mount component offers a 30° index angle with adjustable stops and a quick connect terminal. It utilizes a brass rotary shaft actuator with a 15mm length and bronze contacts. Rated for 12A at 250V AC, it operates within a temperature range of -10°C to 70°C and is RoHS compliant.
Sign in to ask questions about the NKK Switches HS16-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches HS16-1 technical specifications.
| Actuator Length | 15mm |
| Actuator Material | Brass |
| Contact Material | Bronze |
| Depth | 71mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HS16-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
