Rotary switch, Single Pole 12 Throw (SP12T), featuring a 12-position flatted shaft with a 15mm brass actuator and solder lug termination. Offers a 12A max current rating at 250VAC and 125VAC, with a 30° index angle and adjustable index stops. Constructed with bronze contacts and silver plating, operating within a -10°C to 70°C temperature range. Panel mountable with a vertical orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches HS16-1SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches HS16-1SN technical specifications.
| Actuator Length | 15mm |
| Actuator Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 71mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Length | 65mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HS16-1SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.