
Rotary switch featuring a DP12T, DP, or SP11T throw configuration with 12 flatted shaft positions and solder lug termination. Offers a 12A current rating at 250VAC, a 30° index angle, and adjustable index stops. Constructed with brass actuator and bronze, brass, or silver contact materials, this illuminated switch operates between -10°C and 70°C. Panel mountable with two decks, each having one pole, and a 15mm actuator length.
NKK Switches HS16-2N technical specifications.
| Actuator Length | 15mm |
| Actuator Material | Brass |
| Contact Material | Bronze, Brass, Silver |
| Contact Style | Non-Shorting |
| Current Rating | 12A |
| Depth | 71mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Solder |
| Throw Configuration | SP11T, DP12T, DP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HS16-2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
