The HS16-2N-RO is a 2-position rotary switch with a current rating of 6A and a voltage rating of 125V AC. It features adjustable index stops and is designed for panel mount applications. The switch is lead free and available in a package quantity of 10. It is suitable for use in a variety of electromechanical applications.
Sign in to ask questions about the NKK Switches HS16-2N-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches HS16-2N-RO technical specifications.
| Current Rating | 6A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Package Quantity | 10 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HS16-2N-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.