This 2-position rotary switch features a 15mm actuator length and is constructed with bronze contact material. It has adjustable index stops and is designed for panel mount applications. The switch is not RoHS compliant and is part of the HS series.
Sign in to ask questions about the NKK Switches HS16-2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches HS16-2S technical specifications.
| Actuator Length | 15mm |
| Contact Material | Bronze |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| RoHS Compliant | No |
| Series | HS |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches HS16-2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.