DP12T rotary switch featuring a 12-position, 30° index angle with adjustable stops. This electromechanical component offers a 12A current rating at 250VAC and utilizes bronze contacts with solder lug termination. The switch includes two decks, each with one pole, and a 15mm flatted brass actuator. Designed for panel mounting, it operates within a temperature range of -10°C to 70°C.
Sign in to ask questions about the NKK Switches HS16-2SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches HS16-2SN technical specifications.
| Actuator Length | 15mm |
| Actuator Material | Brass |
| Contact Material | Bronze |
| Current Rating | 12A |
| Depth | 71mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Length | 65mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 2 |
| Number of Poles per Deck | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Solder |
| Throw Configuration | SP11T, DP12T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HS16-2SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.