Switch Rotary 3P12T 12 Knurled Shaft Solder Lug 12A 250VAC
Sign in to ask questions about the NKK Switches HS16-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches HS16-3 technical specifications.
| Actuator Length | 15mm |
| Contact Material | Bronze |
| Contact Plating | Brass, Silver |
| Contact Style | Non-Shorting |
| Current Rating | 12A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | HS |
| Termination | Lug |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches HS16-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.